+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

367021

Socket: 12-angles; socket spanner; 20.8mm; 3/8"; for spark plugs

Manufacturer: KING TONY

Manufacturer part number:
367021
TME Symbol:
KT-367021

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
20.8mm
Holder socket size - inch
3/8"
Socket length
70mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight180 g
See other products in this category: Socket Wrenches KING TONY,
*
367021
0 in TME stock
Net price for quantities from 1 pcs - 7.95 EURGross price for quantities from 1 pcs - 7.95 EUR
Net price for quantities from 3 pcs - 7.64 EURGross price for quantities from 3 pcs - 7.64 EUR
No. of pieces (Multiplicity: 1)