+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

467021

Socket: 6-angles; socket spanner; 20.8mm; 1/2"; for spark plugs

Manufacturer: KING TONY

Manufacturer part number:
467021
TME Symbol:
KT-467021

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
20.8mm
Holder socket size - inch
1/2"
Socket length
70mm
Tools application
for spark plugs
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
467021
0 in TME stock
Net price for quantities from 1 pcs - 7.05 EURGross price for quantities from 1 pcs - 7.05 EUR
Net price for quantities from 3 pcs - 6.78 EURGross price for quantities from 3 pcs - 6.78 EUR
No. of pieces (Multiplicity: 1)