+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE21

Ball joint extractor; A: 160mm; B: 12÷50mm; C: 19mm


Manufacturer: KING TONY

Manufacturer part number:
9BE21
TME Symbol:
KT-9BE21

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
160mm
B dimension
12...50mm
C dimension
19mm
Dimensions
Gross weight1.27 kg
See other products in this category: Pullers KING TONY,
*
9BE21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.00 USDGross price for quantities from 1 pcs - 56.00 USD
Net price for quantities from 3 pcs - 53.85 USDGross price for quantities from 3 pcs - 53.85 USD