+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTYBG-EN

Keypad: computer; black; USB A; US layout; 1.5m


Manufacturer: VENTION

Manufacturer part number:
KTYBG-EN
TME Symbol:
KTYBG-EN

Specification

Manufacturer
VENTION
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout
Cable length
1.5m
Kit contents
  • keypad
  • optical mouse
Gross weight696.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Peripherals VENTION,
*
KTYBG-EN
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD