+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004M8

Threaded insert; brass; M8; BN 37896; L: 10.1mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
004M8
TME Symbol:
KVT-004M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37896
Length
10.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight4.563 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
004M8
8400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 10000 pcs - 0.48 EURGross price for quantities from 10000 pcs - 0.48 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs