+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

005M6

Threaded insert; brass; M6; BN 37898; L: 12.3mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
005M6
TME Symbol:
KVT-005M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37898
Length
12.3mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight4.204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
005M6
8100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 0.90 EUR
Net price for quantities from 1000 pcs - 0.77 EURGross price for quantities from 1000 pcs - 0.77 EUR
Net price for quantities from 10000 pcs - 0.69 EURGross price for quantities from 10000 pcs - 0.69 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs