+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

005M8

Threaded insert; brass; M8; BN 37898; L: 13.8mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
005M8
TME Symbol:
KVT-005M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37898
Length
13.8mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight7.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
005M8
3520 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 1 000 pcs