+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

040M5

Threaded insert; brass; M5; BN 37879; L: 10mm; FOAMSERT®


Manufacturer: TAPPEX

Manufacturer part number:
040M5
TME Symbol:
KVT-040M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 37879
Length
10mm
Application
for plastic, for wood
Manufacturer series
FOAMSERT®
Version
pass through
Gross weight1.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
040M5
4428 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.16 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs