+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

040M6

Threaded insert; brass; M6; BN 37879; L: 12mm; FOAMSERT®


Manufacturer: TAPPEX

Manufacturer part number:
040M6
TME Symbol:
KVT-040M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37879
Length
12mm
Application
for plastic, for wood
Manufacturer series
FOAMSERT®
Version
pass through
Gross weight2.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
040M6
6400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 10000 pcs - 0.38 USDGross price for quantities from 10000 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs