+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

072M4

Threaded insert; brass; M4; L: 5.6mm; for plastic; MULTISERT®


Manufacturer: TAPPEX

Manufacturer part number:
072M4
TME Symbol:
KVT-072M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
Length
5.6mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight0.843 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
072M4
14665 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.13 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcs