+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

072M6

Threaded insert; brass; M6; L: 7.7mm; for plastic; MULTISERT®


Manufacturer: TAPPEX

Manufacturer part number:
072M6
TME Symbol:
KVT-072M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
Length
7.7mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight2.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
072M6
6800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcsCardboard = 5 000 pcs