+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

073M10

Threaded insert; brass; M10; BN 37901; L: 10.1mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
073M10
TME Symbol:
KVT-073M10

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M10
BN standard
BN 37901
Length
10.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight6.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
073M10
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.28 EURGross price for quantities from 500 pcs - 1.28 EUR
Net price for quantities from 1000 pcs - 1.14 EURGross price for quantities from 1000 pcs - 1.14 EUR
Net price for quantities from 10000 pcs - 1.01 EURGross price for quantities from 10000 pcs - 1.01 EUR