+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116M4

Threaded insert; brass; M4; BN 37872; L: 8.7mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
116M4
TME Symbol:
KVT-116M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37872
Length
8.7mm
Application
for plastic
Manufacturer series
HiMOULD®
Gross weight0.913 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
116M4
8600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 10000 pcs - 0.17 EURGross price for quantities from 10000 pcs - 0.17 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs