+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116M6

Threaded insert; brass; M6; BN 37872; L: 12.5mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
116M6
TME Symbol:
KVT-116M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
BN standard
BN 37872
Length
12.5mm
Application
for plastic
Manufacturer series
HiMOULD®
Gross weight4.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
116M6
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.63 GBPGross price for quantities from 100 pcs - 0.63 GBP
Net price for quantities from 500 pcs - 0.57 GBPGross price for quantities from 500 pcs - 0.57 GBP
Net price for quantities from 1000 pcs - 0.51 GBPGross price for quantities from 1000 pcs - 0.51 GBP
Net price for quantities from 10000 pcs - 0.44 GBPGross price for quantities from 10000 pcs - 0.44 GBP