+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

138M6

Threaded insert; brass; M6; L: 9.8mm; Features: duroplast; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
138M6
TME Symbol:
KVT-138M6

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M6
Length
9.8mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight1.895 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
138M6
5228 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 10000 pcs - 0.28 EURGross price for quantities from 10000 pcs - 0.28 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs