+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

145M2

Threaded insert; brass; M2; BN 37915; L: 4mm; for plastic; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
145M2
TME Symbol:
KVT-145M2

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M2
BN standard
BN 37915
Length
4mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
145M2
11900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.18 EURGross price for quantities from 10000 pcs - 0.18 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs