+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2D-R100Q4E

RFID reader; 22mm; KW2D; Ø22.5mm; IP65,IP67; 24VDC; -25÷55°C

Manufacturer: IDEC

Manufacturer part number:
KW2D-R100Q4E
TME Symbol:
KW2D-R100Q4E

Specification

Manufacturer
IDEC
Type of light indictaor
RFID reader
Switch standard
22mm
Manufacturer series
KW2D
Mounting hole dimensions
Ø22.5mm
IP rating
IP65, IP67
Operating temperature
-25...55°C
Supply voltage
  • 24V DC
Gross weight83.99 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
See other products from this series.:
*
KW2D-R100Q4E
1 in TME stock
Net price for quantities from 1 pcs - 381.58 EURGross price for quantities from 1 pcs - 381.58 EUR
Net price for quantities from 3 pcs - 356.13 EURGross price for quantities from 3 pcs - 356.13 EUR
Net price for quantities from 10 pcs - 330.69 EURGross price for quantities from 10 pcs - 330.69 EUR
No. of pieces (Multiplicity: 1)