+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWS5A-15

Converter: AC/DC; 5.3W; Uin: 85÷265VAC,120÷370VDC; Uout: 15VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KWS5A-15
TME Symbol:
KWS5A-15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
5.3W
Input voltage
85...265V AC, 120...370V DC
Output voltage
15V DC
Output current
0.35A
Efficiency
75...79%
Manufacturer series
KWS-A
Body dimensions
38.1x25.4x21.5mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-10...85°C
Caution!
  • rated parameters obtained at full load
Gross weight35 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KWS5A-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.51 USDGross price for quantities from 1 pcs - 36.51 USD