+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BULGIN | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | plastic | |
Shaft diameter | 6.35mm | |
Knob dimensions | Ø21x20.3mm | |
Colour | black | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Inside hole diameter | 6.35mm | |
Pointer colour | white |