+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | capacitive | |
Output configuration | SPST-NO/NC | |
Max. operating current | 0.4A | |
IP rating | IP67 | |
Connection | cables | |
Lead length | 0.2m | |
Switch housing | Ø22,5 | |
Number of pins | 7 | |
Overall length | 10mm | |
Operating temperature | -30...70°C |