+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red | |
Luminosity | 650...800mcd | |
Viewing angle | 34° | |
Wavelength | 610nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.85...2.5V DC | |
Number of terminals | 2 |