+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L296

Driver; DC/DC converter; 5.1÷40VDC; 4A; MULTIWATT15; THT; 115kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L296
TME Symbol:
L296

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
5.1...40V DC
Output current
4A
Case
MULTIWATT15
Mounting
THT
Frequency
115kHz
Topology
buck
Number of channels
1
Gross weight5.595 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L296
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs