+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4931CD35-TR

IC: voltage regulator; LDO,linear,fixed; 3.5V; 0.25A; SO8; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L4931CD35-TR
TME Symbol:
L4931CD35-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.8V
Output voltage
3.5V
Output current
0.25A
Case
SO8
Mounting
SMD
Manufacturer series
L4931
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
4.3...20V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics
*
L4931CD35-TR
Product withdrawn from the offer
Use the specification table below to search for similar products