+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4940V85

IC: voltage regulator; LDO,linear,fixed; 8.5V; 1.5A; TO220AB; THT

Manufacturer: STMicroelectronics

Manufacturer part number:
L4940V85
TME Symbol:
L4940V85

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.45V
Output voltage
8.5V
Output current
1.5A
Case
TO220AB
Mounting
THT
Kind of package
tube
Operating temperature
-40...150°C
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
6...17V
Gross weight1.917 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics
*
L4940V85
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs