+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4941BDT-TR

IC: voltage regulator; LDO,linear,fixed; 5V; 1A; DPAK; SMD; L4941


Manufacturer: STMicroelectronics

Manufacturer part number:
L4941BDT-TR
TME Symbol:
L4941BDT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.45V
Output voltage
5V
Output current
1A
Case
DPAK
Mounting
SMD
Manufacturer series
L4941
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
6...16V
Gross weight0.398 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L4941BDT-TR
1142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.95 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 250 pcs - 0.75 EURGross price for quantities from 250 pcs - 0.75 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.70 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 2500 pcs - 0.63 EURGross price for quantities from 2500 pcs - 0.63 EUR
Net price for quantities from 7500 pcs - 0.59 EURGross price for quantities from 7500 pcs - 0.59 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs