+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter | |
Output voltage | 5.1...40V DC | |
Output current | 1.5A | |
Case | TO220-5 | |
Mounting | THT | |
Frequency | 0.1MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating voltage | 5.1...40V DC |