+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4971D

Driver; DC/DC converter; Uout: 3.3÷50VDC; 1.5A; SO16-W; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L4971D
TME Symbol:
L4971D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...50V DC
Output current
1.5A
Case
SO16-W
Mounting
SMD
Frequency
100...300kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
8...55V DC
Application
SMPS
Gross weight0.424 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4971D
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 49 pcs - 3.18 USDGross price for quantities from 49 pcs - 3.18 USD
Net price for quantities from 147 pcs - 2.97 USDGross price for quantities from 147 pcs - 2.97 USD
Net price for quantities from 2450 pcs - 2.73 USDGross price for quantities from 2450 pcs - 2.73 USD
Packaging method by the manufacturer:Tube = 49 pcs