+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4971D013TR

Driver; DC/DC converter; Uout: 3.3÷50VDC; 1.5A; SO16-W; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L4971D013TR
TME Symbol:
L4971D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...50V DC
Output current
1.5A
Case
SO16-W
Mounting
SMD
Frequency
100...300kHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Operating voltage
8...55V DC
Gross weight0.523 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4971D013TR
716 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 2 pcs - 2.94 EURGross price for quantities from 2 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 25 pcs - 2.34 EURGross price for quantities from 25 pcs - 2.34 EUR
Packaging method by the manufacturer:
Reel = 1 000 pcs