+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter | |
Output voltage | 5.1...40V DC | |
Output current | 2A | |
Case | SO20 | |
Mounting | SMD | |
Frequency | 200kHz | |
Topology | buck | |
Number of channels | 1 |