+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4974A

Driver; DC/DC converter; Uout: 5.1÷40VDC; 3.5A; DIP20; THT; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L4974A
TME Symbol:
L4974A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
5.1...40V DC
Output current
3.5A
Case
DIP20
Mounting
THT
Topology
buck
Number of channels
1
Operating voltage
15...50V DC
Efficiency
80...90%
Gross weight1.528 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L4974A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 20 pcs