+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4975A

Driver; DC/DC converter; Uout: 5.1÷40VDC; 5A; MULTIWATT15; THT

Manufacturer: STMicroelectronics

Manufacturer part number:
L4975A
TME Symbol:
L4975A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
5.1...40V DC
Output current
5A
Case
MULTIWATT15
Mounting
THT
Topology
buck
Number of channels
1
Operating voltage
15...50V DC
Efficiency
70...92%
Gross weight5.593 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L4975A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 25 pcs