+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4978

Driver; DC/DC converter; Uout: 3.3÷50VDC; 2A; DIP8; THT; 300kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L4978
TME Symbol:
L4978

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...50V DC
Output current
2A
Case
DIP8
Mounting
THT
Frequency
300kHz
On-state resistance
0.25Ω
Topology
buck
Number of channels
1
Kind of package
tube
Operating voltage
8...55V DC
Gross weight0.492 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4978
123 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 EURGross price for quantities from 1 pcs - 3.48 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 25 pcs - 2.33 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 50 pcs - 2.26 EURGross price for quantities from 50 pcs - 2.26 EUR
Packaging method by the manufacturer:Tube = 50 pcs