+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L4979MD013TR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.003A; SO20; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4979MD013TR
TME Symbol:
L4979MD013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
5V
Output current
3mA
Case
SO20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...31V
Integrated circuit features
PoR
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L4979MD013TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.07 EURGross price for quantities from 1000 pcs - 1.07 EUR