+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4981AD013TR

IC: driver; boost; PFC controller; SO20; 14.5÷19.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
L4981AD013TR
TME Symbol:
L4981AD013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
PFC controller
Case
SO20
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Operating voltage
14.5...19.5V DC
Kind of package
reel, tape
Gross weight0.643 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4981AD013TR
573 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.42 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 2 pcs - 3.07 EURGross price for quantities from 2 pcs - 3.07 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.46 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs