+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4984D

IC: driver; PFC controller; SSOP10; 10.3÷22.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
L4984D
TME Symbol:
L4984D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SSOP10
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Kind of package
tube
Supply voltage
  • 10.3...22.5V
Gross weight0.079 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4984D
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 GBPGross price for quantities from 1 pcs - 1.65 GBP
Net price for quantities from 5 pcs - 1.44 GBPGross price for quantities from 5 pcs - 1.44 GBP
Net price for quantities from 10 pcs - 1.32 GBPGross price for quantities from 10 pcs - 1.32 GBP
Net price for quantities from 25 pcs - 1.26 GBPGross price for quantities from 25 pcs - 1.26 GBP
Packaging method by the manufacturer:
Tube = 100 pcs