+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4986ATR

IC: PMIC; SSOP10; for controller; Topology: boost


Manufacturer: STMicroelectronics

Manufacturer part number:
L4986ATR
TME Symbol:
L4986ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...150°C
Case
SSOP10
Application
for controller
Frequency
65kHz
Topology
boost
Gross weight0.14 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L4986ATR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 2.84 EURGross price for quantities from 2500 pcs - 2.84 EUR