+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.5V | |
Output voltage | 5V | |
Output current | 2.5mA | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | tube | |
Operating temperature | -40...150°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Application | automotive industry | |
Input voltage | 5.6...31V |