+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L4988DTR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.0025A; SO8; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L4988DTR
TME Symbol:
L4988DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
2.5mA
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...31V
Integrated circuit features
  • RESET output
  • watchdog
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L4988DTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 5 pcs - 1.23 EURGross price for quantities from 5 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 1000 pcs - 0.92 EURGross price for quantities from 1000 pcs - 0.92 EUR