+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L4995RJ

IC: voltage regulator; LDO,linear,fixed; 5V; 0.5A; PowerSSO12; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L4995RJ
TME Symbol:
L4995RJ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.5A
Case
PowerSSO12
Mounting
SMD
Manufacturer series
L4995
Kind of package
tube
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...31V
Integrated circuit features
RESET output
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics
*
L4995RJ
Product withdrawn from the offer
Use the specification table below to search for similar products