+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5150CSTR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; SO8; SMD; ±2%

Manufacturer: STMicroelectronics

Manufacturer part number:
L5150CSTR
TME Symbol:
L5150CSTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.15A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...40V
Integrated circuit features
  • RESET output
  • watchdog
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L5150CSTR
0 in TME stock
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.71 GBP
Net price for quantities from 5 pcs - 0.64 GBPGross price for quantities from 5 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.51 GBPGross price for quantities from 100 pcs - 0.51 GBP
Net price for quantities from 1000 pcs - 0.47 GBPGross price for quantities from 1000 pcs - 0.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.