+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5970D

Driver; DC/DC converter; Uout: 1.235÷35VDC; 1A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5970D
TME Symbol:
L5970D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
4.4...36V DC
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5970D
354 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 1.45 EURGross price for quantities from 3 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 300 pcs - 1.03 EURGross price for quantities from 300 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.00 EUR
Net price for quantities from 1000 pcs - 0.96 EURGross price for quantities from 1000 pcs - 0.96 EUR
Net price for quantities from 2000 pcs - 0.94 EURGross price for quantities from 2000 pcs - 0.94 EUR
Packaging method by the manufacturer:
Tube = 100 pcsCardboard = 2 000 pcs