+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5973ADTR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; SO8-EP; SMD; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5973ADTR
TME Symbol:
L5973ADTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
SO8-EP
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-25...125°C
Kind of package
reel, tape
Operating voltage
4.4...36V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5973ADTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.11 EURGross price for quantities from 2500 pcs - 1.11 EUR