+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5973D013TR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2.5A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5973D013TR
TME Symbol:
L5973D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2.5A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-25...125°C
Kind of package
reel, tape
Operating voltage
4.4...36V DC
Gross weight0.193 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5973D013TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 GBPGross price for quantities from 1 pcs - 1.52 GBP
Net price for quantities from 5 pcs - 1.43 GBPGross price for quantities from 5 pcs - 1.43 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs