+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5974D

Driver; DC/DC converter; 3A; SO8; SMD; 280kHz; -25÷125°C; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L5974D
TME Symbol:
L5974D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
SO8
Mounting
SMD
Frequency
280kHz
Operating temperature
-25...125°C
Kind of package
tube
Operating voltage
4.4...36V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5974D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.02 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 5 pcs - 2.73 EURGross price for quantities from 5 pcs - 2.73 EUR
Net price for quantities from 25 pcs - 2.41 EURGross price for quantities from 25 pcs - 2.41 EUR
Net price for quantities from 96 pcs - 2.17 EURGross price for quantities from 96 pcs - 2.17 EUR