+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5986A

Driver; DC/DC converter; 2.5A; HSOP8; SMD; 275kHz; -25÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
L5986A
TME Symbol:
L5986A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
2.5A
Case
HSOP8
Mounting
SMD
Frequency
275kHz
Operating temperature
-25...125°C
Operating voltage
2.9...18V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5986A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.95 EURGross price for quantities from 5 pcs - 1.95 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 1.73 EUR
Net price for quantities from 96 pcs - 1.55 EURGross price for quantities from 96 pcs - 1.55 EUR