+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5987A

Driver; DC/DC converter; 3A; HSOP8; SMD; 275kHz; -25÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
L5987A
TME Symbol:
L5987A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
275kHz
Operating temperature
-25...125°C
Operating voltage
2.9...18V DC
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5987A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
Packaging method by the manufacturer:
Tube = 100 pcs