+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5991D

IC: driver; boost,flyback; DC/DC switcher,PWM controller; SO16


Manufacturer: STMicroelectronics

Manufacturer part number:
L5991D
TME Symbol:
L5991D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost, flyback
Kind of integrated circuit
DC/DC switcher, PWM controller
Case
SO16
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-25...125°C
Operating voltage
10...20V DC
Frequency
0.1MHz
Kind of package
tube
Operating current
9...13mA
Gross weight0.157 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5991D
11 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.56 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs