+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6370D

IC: power switch; high-side; 2.5A; Ch: 1; SMD; PowerSO20; tube; 25kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6370D
TME Symbol:
L6370D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
PowerSO20
Kind of package
tube
Operating temperature
-25...85°C
Frequency
25kHz
Supply voltage
  • 9.5...35V
Gross weight1.958 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6370D
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 31 pcs - 5.81 USDGross price for quantities from 31 pcs - 5.81 USD
Packaging method by the manufacturer:Tube = 31 pcs