+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6374FP

IC: driver; line driver; SO20; 0.1A; Ch: 4; 10.8÷35V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6374FP
TME Symbol:
L6374FP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
line driver
Case
SO20
Output current
0.1A
Number of channels
4
Mounting
SMD
Supply voltage
  • 10.8...35V
Gross weight0.55 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6374FP
518 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 40 pcs - 7.20 USDGross price for quantities from 40 pcs - 7.20 USD
Packaging method by the manufacturer:Tube = 40 pcs