+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6390D

IC: driver; push-pull; SO16; -0.43÷0.29A; 580V; Ch: 2; 800kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6390D
TME Symbol:
L6390D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO16
Output current
-0.43...0.29A
Output voltage
580V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 12.5...20V
Gross weight0.157 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6390D
244 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Packaging method by the manufacturer:Tube = 50 pcs